+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AA0103

Stand; 5kg; 11÷15"; aluminium; laptop

Manufacturer: LOGILINK

Manufacturer part number:
AA0103
TME Symbol:
AA0103

Specification

Manufacturer
LOGILINK
Type of PC accessories
stand
Force
5kg
Size
11...15"
Material
aluminium
Application
laptop
Gross weight703.3 g
Certificates
EAN code4052792046120
See other products in this category: Stands and Holders LOGILINK,
*
AA0103
1 in TME stock
Net price for quantities from 1 pcs - 35.30 USDGross price for quantities from 1 pcs - 35.30 USD
Net price for quantities from 3 pcs - 30.39 USDGross price for quantities from 3 pcs - 30.39 USD
No. of pieces (Multiplicity: 1)