+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AA0104

Stand; 5kg; 11÷17"; aluminium; laptop


Manufacturer: LOGILINK

Manufacturer part number:
AA0104
TME Symbol:
AA0104

Specification

Manufacturer
LOGILINK
Type of PC accessories
stand
Force
5kg
Size
11...17"
Material
aluminium
Application
laptop
Gross weight1.6329 kg
Certificates
EAN code4052792046137
See other products in this category: Stands and Holders LOGILINK,
*
AA0104
2 in TME stock
Net price for quantities from 1 pcs - 66.80 USDGross price for quantities from 1 pcs - 66.80 USD
Net price for quantities from 3 pcs - 57.89 USDGross price for quantities from 3 pcs - 57.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.