+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AA0133

Stand; 20kg; 10÷16"; metal,plastic; laptop

Manufacturer: LOGILINK

Manufacturer part number:
AA0133
TME Symbol:
AA0133

Specification

Manufacturer
LOGILINK
Type of PC accessories
stand
Force
20kg
Size
10...16"
Material
metal, plastic
Application
laptop
Version
with adjustable height
Gross weight985.3 g
Certificates
EAN code4052792061420
See other products in this category: Stands and Holders LOGILINK,
*
AA0133
2 in TME stock
Net price for quantities from 1 pcs - 33.17 USDGross price for quantities from 1 pcs - 33.17 USD
Net price for quantities from 3 pcs - 29.02 USDGross price for quantities from 3 pcs - 29.02 USD
No. of pieces (Multiplicity: 1)