+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AA0153

Stand; 0.5kg; 7÷11"; black; smartphone,tablet

Manufacturer: LOGILINK

Manufacturer part number:
AA0153
TME Symbol:
AA0153

Specification

Manufacturer
LOGILINK
Type of PC accessories
stand
Force
0.5kg
Size
7...11"
Colour
black
Application
smartphone, tablet
Gross weight285 g
Certificates
EAN code4052792065022
See other products in this category: Stands and Holders LOGILINK,
*
AA0153
3 in TME stock
Net price for quantities from 1 pcs - 13.65 USDGross price for quantities from 1 pcs - 13.65 USD
Net price for quantities from 3 pcs - 11.95 USDGross price for quantities from 3 pcs - 11.95 USD
Net price for quantities from 5 pcs - 11.09 USDGross price for quantities from 5 pcs - 11.09 USD
No. of pieces (Multiplicity: 1)