+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AA03-120

Sensor: thermostat; SPST-NC; 120°C; 13A; 250VAC; 250VAC/13A

Manufacturer: TOMIC

Manufacturer part number:
AA03-120
TME Symbol:
AA03-120

Specification

Manufacturer
TOMIC
Type of sensor
thermostat
Output configuration
SPST-NC
Opening temperature
120°C
Max. operating current
13A
Max. operating voltage
250V AC
Electrical parameters of output
250V AC/13A
Gross weight4 g
Certificates
See other products in this category: Thermostats TOMIC,
*
AA03-120
91 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 25 pcs - 3.30 USDGross price for quantities from 25 pcs - 3.30 USD
Net price for quantities from 100 pcs - 2.89 USDGross price for quantities from 100 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs