+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SAM201910R1004

Voltage relase; 400VAC; side


Manufacturer: ABB

Manufacturer part number:
1SAM201910R1004
TME Symbol:
AA1-400

Specification

Manufacturer
ABB
Type of protection
voltage relase
Rated voltage
400V AC
Mounting
side
Gross weight111.64 g
Certificates
EAN code4013614343360
See other products in this category: Motor Protection Breakers ABB,
*
1SAM201910R1004
0 in TME stock
Net price for quantities from 1 pcs - 49.84 USDGross price for quantities from 1 pcs - 49.84 USD
Net price for quantities from 3 pcs - 46.99 USDGross price for quantities from 3 pcs - 46.99 USD
Net price for quantities from 10 pcs - 44.14 USDGross price for quantities from 10 pcs - 44.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.