+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AB-CM-VGAF-01

Adapter; Cablexpert; USB 3.1; D-Sub 15pin HD socket,USB C plug


Manufacturer: GEMBIRD

Manufacturer part number:
AB-CM-VGAF-01
TME Symbol:
AB-CM-VGAF-01

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
USB 3.1
Cable length
0.15m
Insulation colour
black
Support
Full HD 1080p
Kind of package
blister
Connector colour
black
Cable/adapter structure
  • D-Sub 15pin HD socket
  • USB C plug
Gross weight41.1 g
Certificates
EAN code8716309100021
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
AB-CM-VGAF-01
2 in TME stock
Net price for quantities from 1 pcs - 13.55 USDGross price for quantities from 1 pcs - 13.55 USD
Net price for quantities from 3 pcs - 11.93 USDGross price for quantities from 3 pcs - 11.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.