+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AB-OTG-CMAF2-01

Cable; Cablexpert; OTG,USB 2.0; USB A socket,USB C plug; 0.2m


Manufacturer: GEMBIRD

Manufacturer part number:
AB-OTG-CMAF2-01
TME Symbol:
AB-OTG-CMAF2-01

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
OTG, USB 2.0
Cable length
0.2m
Insulation colour
black
Kind of package
blister
Cable/adapter structure
  • USB A socket
  • USB C plug
Gross weight19.53 g
Certificates
EAN code8716309100113
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
AB-OTG-CMAF2-01
26 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 3 pcs - 2.23 USDGross price for quantities from 3 pcs - 2.23 USD
Net price for quantities from 5 pcs - 1.98 USDGross price for quantities from 5 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.