+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

001020108

Flap grinding wheels; Ø: 125mm; Granularity: 80; 22.23mm

Manufacturer: ABRA BETA

Manufacturer part number:
001020108
TME Symbol:
AB001020108

Specification

Manufacturer
ABRA BETA
Type of power tool accessories
flap grinding wheels
Saw diameter
125mm
Granularity
80
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Tools application
  • cast iron
  • metal
  • stainless steel
Gross weight90.58 g
EAN code8020935701638
See other products in this category: Cutting and Grinding Discs ABRA BETA,
*
001020108
20 in TME stock
Net price for quantities from 20 pcs - 2.61 USDGross price for quantities from 20 pcs - 2.61 USD
Net price for quantities from 40 pcs - 2.45 USDGross price for quantities from 40 pcs - 2.45 USD
Net price for quantities from 60 pcs - 2.33 USDGross price for quantities from 60 pcs - 2.33 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 10 pcs