+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AB 121609

Enclosure: multipurpose; X: 120mm; Y: 160mm; Z: 90mm; EURONORD; ABS

Manufacturer: FIBOX

Manufacturer part number:
AB 121609
TME Symbol:
AB121609

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
160mm
Dimension Z
90mm
Manufacturer series
EURONORD
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight332.59 g
Certificates
EAN code6418074003546

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
AB 121609
43 in TME stock
Net price for quantities from 1 pcs - 31.08 USDGross price for quantities from 1 pcs - 31.08 USD
Net price for quantities from 3 pcs - 29.44 USDGross price for quantities from 3 pcs - 29.44 USD
Net price for quantities from 4 pcs - 27.24 USDGross price for quantities from 4 pcs - 27.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs