+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AB 162513

Enclosure: multipurpose; X: 160mm; Y: 250mm; Z: 125mm; EURONORD; ABS

Manufacturer: FIBOX

Manufacturer part number:
AB 162513
TME Symbol:
AB162513

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
250mm
Dimension Z
125mm
Manufacturer series
EURONORD
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight723 g
Certificates
EAN code6418074003577

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
AB 162513
0 in TME stock
Net price for quantities from 1 pcs - 54.56 USDGross price for quantities from 1 pcs - 54.56 USD
Net price for quantities from 3 pcs - 51.04 USDGross price for quantities from 3 pcs - 51.04 USD
Net price for quantities from 4 pcs - 47.86 USDGross price for quantities from 4 pcs - 47.86 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs