+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00 070

Enclosure: junction box; X: 92mm; Y: 92mm; Z: 45mm; plaster embedded

Manufacturer: ABB

Manufacturer part number:
00 070
TME Symbol:
ABB-00070

Specification

Manufacturer
ABB
Type of enclosure
junction box
Dimension X
92mm
Dimension Y
92mm
Dimension Z
45mm
Mounting
plaster embedded
Enclosure material
thermoplastic
Body colour
light grey
Gross weight67.3 g
Certificates
See other products in this category: Junction boxes ABB
*
00 070
Product withdrawn from the offer
Use the specification table below to search for similar products