+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of enclosure | junction box | |
Dimension X | 100mm | |
Dimension Y | 120mm | |
Dimension Z | 50mm | |
Mounting | plaster embedded | |
Enclosure material | thermoplastic | |
Body colour | light grey |