+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00 072 -AS

Enclosure: junction box; X: 100mm; Y: 120mm; Z: 70mm; thermoplastic

Manufacturer: ABB

Manufacturer part number:
00 072 -AS
TME Symbol:
ABB-00072

Specification

Manufacturer
ABB
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
120mm
Dimension Z
70mm
Mounting
plaster embedded
Enclosure material
thermoplastic
Body colour
light grey
Gross weight108.2 g
Certificates
See other products in this category: Junction boxes ABB
*
00 072 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products