+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABK24S

Bridge rectifier: single-phase; 40V; If: 2A; Ifsm: 40A; ABS; SMT

Manufacturer: DC COMPONENTS

Manufacturer part number:
ABK24S
TME Symbol:
ABK24S-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
40V
Load current
2A
Max. forward impulse current
40A
Case
ABS
Electrical mounting
SMT
Kind of package
reel, tape
Features of semiconductor devices
Schottky
Dimensions
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD/THT sing. phase diode bridge rectif. DC COMPONENTS,
*
ABK24S
0 in TME stock
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.