+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABL6TS10B

Transformer: mains; 100VA; 230VAC,400VAC; 24V; screw type; IP00


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ABL6TS10B
TME Symbol:
ABL6TS10B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of transformer
mains
Power
100VA
Primary voltage
230V AC/400V AC
Secondary voltage 1
24V
Leads
terminal block
Mounting
screw type
IP rating
IP00
Operating temperature
-20...50°C
Gross weight2.2295 kg
Certificates
EAN code3389110585803
See other products in this category: Transformers with Fastening SCHNEIDER ELECTRIC,
*
ABL6TS10B
8 in TME stock
Net price for quantities from 1 pcs - 115.05 USDGross price for quantities from 1 pcs - 115.05 USD
Net price for quantities from 5 pcs - 111.08 USDGross price for quantities from 5 pcs - 111.08 USD
Net price for quantities from 10 pcs - 103.15 USDGross price for quantities from 10 pcs - 103.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.