+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABL6TS25B

Transformer: mains; 250VA; 230VAC,400VAC; 24V; screw type; IP00


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ABL6TS25B
TME Symbol:
ABL6TS25B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of transformer
mains
Power
250VA
Primary voltage
230V AC/400V AC
Secondary voltage 1
24V
Leads
terminal block
Mounting
screw type
IP rating
IP00
Operating temperature
-20...50°C
Gross weight4.3617 kg
Certificates
EAN code3389110598025
See other products in this category: Transformers with Fastening SCHNEIDER ELECTRIC,
*
ABL6TS25B
1 in TME stock
Net price for quantities from 1 pcs - 182.97 USDGross price for quantities from 1 pcs - 182.97 USD
Net price for quantities from 5 pcs - 176.66 USDGross price for quantities from 5 pcs - 176.66 USD
Net price for quantities from 10 pcs - 164.04 USDGross price for quantities from 10 pcs - 164.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.