+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABM112-AT-C

Holder; self-adhesive; polyamide; natural; Ht: 5.1mm; L: 28.5mm

Manufacturer: PANDUIT

Manufacturer part number:
ABM112-AT-C
TME Symbol:
ABM112-AT-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Body colour
natural
Height
5.1mm
Length
28.5mm
Width
50.3mm
Cable accessories application
cable ties
Gross weight1.345 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
ABM112-AT-C
500 in TME stock
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs