+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ABM2S-A-C

Holder; screw,self-adhesive; ABS; white; Tie width: 2.5÷4.8mm


Manufacturer: PANDUIT

Manufacturer part number:
ABM2S-A-C
TME Symbol:
ABM2S-A-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
screw, self-adhesive
Body material
ABS
Body colour
white
Tie width
2.5...4.8mm
Height
4.2mm
Length
25.4mm
Width
25.4mm
Cable accessories application
cable ties
Operating temperature
-29...49°C
Caution!
  • without cable tie
Gross weight1.125 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
ABM2S-A-C
3860 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 500 pcs