+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABM2S-AT-C0

Holder; screw,self-adhesive; ABS; black; Tie width: 2.5÷4.8mm

Manufacturer: PANDUIT

Manufacturer part number:
ABM2S-AT-C0
TME Symbol:
ABM2S-AT-C0

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
screw, self-adhesive
Body material
ABS
Body colour
black
Tie width
2.5...4.8mm
Height
4.2mm
Length
25.4mm
Width
25.4mm
Cable accessories application
cable ties
Operating temperature
-29...82°C
Panel cutout diameter
4mm
Caution!
  • without cable tie
Gross weight1.1 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
ABM2S-AT-C0
0 in TME stock
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.