+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABMM-A-C

Holder; self-adhesive; ABS; white; Tie width: 2.5÷3.7mm; Ht: 4.6mm

Manufacturer: PANDUIT

Manufacturer part number:
ABMM-A-C
TME Symbol:
ABMM-A-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
self-adhesive
Body material
ABS
Body colour
white
Tie width
2.5...3.7mm
Height
4.6mm
Length
19.1mm
Width
19.1mm
Cable accessories application
cable ties
Operating temperature
-29...49°C
Caution!
  • without cable tie
Gross weight0.485 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
ABMM-A-C
10926 in TME stock
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs