+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80440001

Enclosure: junction box; X: 102mm; Y: 102mm; Z: 57mm; IP66; grey; ABOX


Manufacturer: SPELSBERG

Manufacturer part number:
80440001
TME Symbol:
ABOX-040-L

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
102mm
Dimension Y
102mm
Dimension Z
57mm
Mounting
ceiling, for wall mounting
Enclosure material
polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
grey
Operating temperature
-25...55°C
Mechanical impact resistance
IK07
Flammability rating
UL94HB
Dimensions
Gross weight129.63 g
Certificates
EAN code4013902661473
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
80440001
49 in TME stock
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 7.33 USD
Net price for quantities from 5 pcs - 6.88 USDGross price for quantities from 5 pcs - 6.88 USD
Net price for quantities from 10 pcs - 6.42 USDGross price for quantities from 10 pcs - 6.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcs