+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81042001

Enclosure: junction box; X: 152mm; Y: 152mm; Z: 80mm; IP66; grey; ABOX


Manufacturer: SPELSBERG

Manufacturer part number:
81042001
TME Symbol:
ABOX-100-10

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
152mm
Dimension Y
152mm
Dimension Z
80mm
Mounting
ceiling, for wall mounting
Enclosure material
polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
grey
Operating temperature
-25...55°C
Mechanical impact resistance
IK07
Kit contents
connector 4x10mm2
Flammability rating
UL94HB
Dimensions
Gross weight414 g
Certificates
EAN code4013902660483
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
81042001
0 in TME stock
Net price for quantities from 1 pcs - 27.84 USDGross price for quantities from 1 pcs - 27.84 USD
Net price for quantities from 5 pcs - 26.11 USDGross price for quantities from 5 pcs - 26.11 USD
Net price for quantities from 10 pcs - 24.37 USDGross price for quantities from 10 pcs - 24.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.