+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40645001

Enclosure: junction box; X: 127mm; Y: 127mm; Z: 75mm; polycarbonate


Manufacturer: SPELSBERG

Manufacturer part number:
40645001
TME Symbol:
ABOX-PRO-XT-6

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
127mm
Dimension Y
127mm
Dimension Z
75mm
Enclosure material
polycarbonate
IP rating
IP68
Version
with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
grey
Operating temperature
-35...80°C
Mechanical impact resistance
IK09
Kit contents
connector 4x6mm2
Flammability rating
UL94V-0
Dimensions
Gross weight1.2653 kg
Certificates
EAN code4013902664139
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
40645001
0 in TME stock
Net price for quantities from 1 pcs - 88.88 USDGross price for quantities from 1 pcs - 88.88 USD
Net price for quantities from 5 pcs - 83.32 USDGross price for quantities from 5 pcs - 83.32 USD
Net price for quantities from 10 pcs - 77.77 USDGross price for quantities from 10 pcs - 77.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.