+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80444001

Enclosure: junction box; X: 127mm; Y: 127mm; Z: 70mm; IP66; grey; ABOX


Manufacturer: SPELSBERG

Manufacturer part number:
80444001
TME Symbol:
ABOX-SL-4

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
127mm
Dimension Y
127mm
Dimension Z
70mm
Mounting
ceiling, for wall mounting
Enclosure material
polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
grey
Operating temperature
-25...55°C
Mechanical impact resistance
IK07
Kit contents
connector 3x4mm2
Flammability rating
UL94HB
Dimensions
Gross weight240.1 g
Certificates
EAN code4013902661329
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
80444001
0 in TME stock
Net price for quantities from 1 pcs - 16.17 USDGross price for quantities from 1 pcs - 16.17 USD
Net price for quantities from 5 pcs - 15.05 USDGross price for quantities from 5 pcs - 15.05 USD
Net price for quantities from 10 pcs - 14.14 USDGross price for quantities from 10 pcs - 14.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.