+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABPDRRT005PG2A5

Sensor: pressure; 0÷5psi; gage; OUT: I2C; Usup: 5VDC; DIP; -40÷85°C

Manufacturer: HONEYWELL

Manufacturer part number:
ABPDRRT005PG2A5
TME Symbol:
ABPDRRT005PG2A5

Specification

Manufacturer
HONEYWELL
Type of sensor
pressure
Pressure measuring range
0...5psi
Operation mode
gage
Output configuration
I2C
Case
DIP
Operating temperature
-40...85°C
Manufacturer series
ABP
Related items
SEK002
Sensors features
silicone gel coating
Supply voltage
  • 5V DC
Dimensions
Gross weight0.795 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Sensors HONEYWELL,
See other products from this series.:
*
ABPDRRT005PG2A5
7 in TME stock
Net price for quantities from 1 pcs - 43.32 USDGross price for quantities from 1 pcs - 43.32 USD
Net price for quantities from 5 pcs - 39.93 USDGross price for quantities from 5 pcs - 39.93 USD
Net price for quantities from 25 pcs - 36.10 USDGross price for quantities from 25 pcs - 36.10 USD
Net price for quantities from 100 pcs - 30.46 USDGross price for quantities from 100 pcs - 30.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs