+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABPDRRT015PG3D3

Sensor: pressure; 0÷15psi; gage; OUT: I2C; Usup: 3.3VDC; DIP; ABP

Manufacturer: HONEYWELL

Manufacturer part number:
ABPDRRT015PG3D3
TME Symbol:
ABPDRRT015PG3D3

Specification

Manufacturer
HONEYWELL
Type of sensor
pressure
Pressure measuring range
0...15psi
Operation mode
gage
Output configuration
I2C
Case
DIP
Operating temperature
-40...85°C
Manufacturer series
ABP
Related items
SEK002
Sensors features
silicone gel coating
Supply voltage
  • 3.3V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Sensors HONEYWELL,
See other products from this series.:
*
ABPDRRT015PG3D3
0 in TME stock
Net price for quantities from 100 pcs - 34.31 USDGross price for quantities from 100 pcs - 34.31 USD
No. of pieces (Multiplicity: 50)