+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABR0061 LOOP 25LM

Torch: LED; IP44; 25lm; 2h; LOOP; bicycle


Manufacturer: MACTRONIC

Manufacturer part number:
ABR0061 LOOP 25LM
TME Symbol:
ABR0061

Specification

Manufacturer
MACTRONIC
Type of torch
LED
IP rating
IP44
Luminosity
25lm
Nominal life
2h
Manufacturer series
LOOP
Application
bicycle
Power supply
  • rechargeable battery Li-Po x1
Battery/ rechargeable battery
  • rechargeable battery Li-Po 3,7V 680mAh x1
Gross weight89.81 g

WATCH VIDEO

See other products in this category: Torches MACTRONIC,
See other products from this series.:
*
ABR0061 LOOP 25LM
1 in TME stock
Net price for quantities from 1 set - 29.30 USDGross price for quantities from 1 set - 29.30 USD
Net price for quantities from 3 set - 26.56 USDGross price for quantities from 3 set - 26.56 USD
Net price for quantities from 5 set - 23.60 USDGross price for quantities from 5 set - 23.60 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible