+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-10 BK

Enclosure: for remote controller; X: 36mm; Y: 50mm; Z: 15mm; ABS

Manufacturer: MASZCZYK

Manufacturer part number:
P-10 BK
TME Symbol:
ABS-10

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
36mm
Dimension Y
50mm
Dimension Z
15mm
Enclosure material
ABS
Body colour
black
Enclosure description
hole for LED
Number of buttons
1
Kit contents
screw x2
Gross weight10.37 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-10 BK
50 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 150 pcs - 1.20 USDGross price for quantities from 150 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.