+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-102 BK

Enclosure: for remote controller; X: 36mm; Y: 59mm; Z: 13mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-102 BK
TME Symbol:
ABS-102

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
36mm
Dimension Y
59mm
Dimension Z
13mm
Enclosure material
ABS
Body colour
black
Enclosure description
battery compartment
Number of buttons
4
Kit contents
snaps and screws
Gross weight11.23 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-102 BK
67 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.43 USDGross price for quantities from 25 pcs - 1.43 USD
Net price for quantities from 150 pcs - 1.27 USDGross price for quantities from 150 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.