+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-17 BK

Enclosure: for remote controller; X: 35mm; Y: 50mm; Z: 10mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-17 BK
TME Symbol:
ABS-17

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
35mm
Dimension Y
50mm
Dimension Z
10mm
Enclosure material
ABS
Body colour
black
Enclosure description
3 holes for LEDs covered by common filter, battery compartment
Number of buttons
2
Kit contents
screw x2
Gross weight8.92 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-17 BK
40 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 150 pcs - 1.41 USDGross price for quantities from 150 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.