+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-21 GY

Enclosure: multipurpose; X: 57mm; Y: 73mm; Z: 21mm; with fixing lugs

Manufacturer: MASZCZYK

Manufacturer part number:
KM-21 GY
TME Symbol:
ABS-21

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
57mm
Dimension Y
73mm
Dimension Z
21mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
grey
Closing system
screwed
Kit contents
  • lugs for to a surface
  • screw x2
Enclosures application
  • for sensors
  • signaller
Housing picture
Gross weight27.42 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-21 GY
72 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 500 pcs