+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-2A GY

Enclosure: multipurpose; X: 42mm; Y: 48mm; Z: 22mm; ABS; grey

Manufacturer: MASZCZYK

Manufacturer part number:
KM-2A GY
TME Symbol:
ABS-2A

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
42mm
Dimension Y
48mm
Dimension Z
22mm
Enclosure material
ABS
Body colour
grey
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Housing picture
Gross weight18 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-2A GY
97 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)