+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-3 GY

Enclosure: multipurpose; X: 28mm; Y: 45mm; Z: 18mm; ABS; grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-3 GY
TME Symbol:
ABS-3

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
28mm
Dimension Y
45mm
Dimension Z
18mm
Enclosure material
ABS
Body colour
grey
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Housing picture
Gross weight12.76 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-3 GY
154 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.23 USDGross price for quantities from 5 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.10 USDGross price for quantities from 25 pcs - 1.10 USD
Net price for quantities from 200 pcs - 0.98 USDGross price for quantities from 200 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs