+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-33B GY

Enclosure: multipurpose; X: 74mm; Y: 118mm; Z: 29mm; ABS; grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-33B GY
TME Symbol:
ABS-33B

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
74mm
Dimension Y
118mm
Dimension Z
29mm
Enclosure material
ABS
Body colour
grey
Enclosures application
portable detector
Closing system
screwed
Kit contents
  • screw x4
  • socket for 9V 6F22 battery
Dimensions
Gross weight67.25 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-33B GY
49 in TME stock
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 5 pcs - 3.27 USDGross price for quantities from 5 pcs - 3.27 USD
Net price for quantities from 24 pcs - 2.95 USDGross price for quantities from 24 pcs - 2.95 USD
Net price for quantities from 96 pcs - 2.62 USDGross price for quantities from 96 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.