+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-61 + PC BK

Enclosure: panel; X: 72mm; Y: 72mm; Z: 36mm; ABS; black; screwed


Manufacturer: MASZCZYK

Manufacturer part number:
KM-61 + PC BK
TME Symbol:
ABS-61PC-BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
panel
Dimension X
72mm
Dimension Y
72mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
black
Closing system
screwed
Enclosures application
for electronic indicating devices
Kit contents
  • elastic mounting elements
  • front and rear panel
  • screw x2
Gross weight52.237 g
Certificates
See other products in this category: Panel Mounting Enclosures MASZCZYK,
*
KM-61 + PC BK
20 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 20 pcs - 2.48 USDGross price for quantities from 20 pcs - 2.48 USD
Net price for quantities from 60 pcs - 2.21 USDGross price for quantities from 60 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.