+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-88 BK

Enclosure: multipurpose; X: 89mm; Y: 129.5mm; Z: 17.5mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-88 BK
TME Symbol:
ABS-88

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
89mm
Dimension Y
129.5mm
Dimension Z
17.5mm
Enclosure material
ABS
Body colour
black
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight77.2 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-88 BK
54 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 5 pcs - 3.71 USDGross price for quantities from 5 pcs - 3.71 USD
Net price for quantities from 25 pcs - 3.32 USDGross price for quantities from 25 pcs - 3.32 USD
Net price for quantities from 100 pcs - 2.96 USDGross price for quantities from 100 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.