+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-96 BK

Enclosure: for remote controller; X: 36mm; Y: 46mm; Z: 11mm; ABS

Manufacturer: MASZCZYK

Manufacturer part number:
P-96 BK
TME Symbol:
ABS-96

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
36mm
Dimension Y
46mm
Dimension Z
11mm
Enclosure material
ABS
Body colour
black
Number of buttons
2
Gross weight6.61 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-96 BK
46 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.