+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-97 BK

Enclosure: multipurpose; X: 33mm; Y: 47mm; Z: 10mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-97 BK
TME Symbol:
ABS-97

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
33mm
Dimension Y
47mm
Dimension Z
10mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight9.23 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-97 BK
216 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.82 USDGross price for quantities from 250 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.