+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-98 BK

Enclosure: multipurpose; X: 45mm; Y: 55mm; Z: 13mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-98 BK
TME Symbol:
ABS-98-B

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
45mm
Dimension Y
55mm
Dimension Z
13mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight15.33 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-98 BK
113 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.