+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-9 GY

Enclosure: for remote controller; X: 33mm; Y: 56mm; Z: 14mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-9 GY
TME Symbol:
ABS-9/S

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
33mm
Dimension Y
56mm
Dimension Z
14mm
Enclosure material
ABS
Body colour
grey
Number of buttons
1
Gross weight8.5 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-9 GY
16 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 0.95 USDGross price for quantities from 5 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 0.86 USD
Net price for quantities from 150 pcs - 0.76 USDGross price for quantities from 150 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts