+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABS161041

Microswitch SNAP ACTION; 0.1A/250VAC; 0.1A/30VDC; without lever

Manufacturer: PANASONIC

Manufacturer part number:
ABS161041
TME Symbol:
ABS161041J

Specification

Manufacturer
PANASONIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 250V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
150mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ABS
Stable positions number
1
IP rating
IP67
Leads
cables
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
0.98N
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Contact material
CuNi + AgNi + Au
Gross weight10.28 g
Certificates
See other products in this category: Microswitches SNAP ACTION PANASONIC
*
ABS161041
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 50 pcs