+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABS161440

Microswitch SNAP ACTION; 2A/250VAC; 2A/30VDC; SPDT; ON-(ON); ABS


Manufacturer: PANASONIC

Manufacturer part number:
ABS161440
TME Symbol:
ABS161440J

Specification

Manufacturer
PANASONIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
2A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
AC contacts rating @L
2A / 250V AC
DC contacts rating @L
2A / 30V DC
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ABS
Stable positions number
1
IP rating
IP67
Leads
cables
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
0.34N
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Contact material
AgNi
Gross weight10.5 g
Certificates
See other products in this category: Microswitches SNAP ACTION PANASONIC,
See other products from this series.:
*
ABS161440
0 in TME stock
Net price for quantities from 400 pcs - 4.80 USDGross price for quantities from 400 pcs - 4.80 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 400.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs