+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABS2

Bridge rectifier: single-phase; 200V; If: 1A; Ifsm: 35A; ABS; SMT


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
ABS2
TME Symbol:
ABS2-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
1A
Max. forward impulse current
35A
Case
ABS
Electrical mounting
SMT
Kind of package
reel, tape
Gross weight0.127 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ABS2
7000 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs