+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABS22TR

Bridge rectifier: single-phase; Urmax: 200V; If: 2A; Ifsm: 60A; ABS


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
ABS22TR
TME Symbol:
ABS22TR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
2A
Max. forward impulse current
60A
Case
ABS
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

*
ABS22TR
0 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.