+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG02010B

Adapter; Jack 3.5mm plug,Jack 6,3mm socket; stereo


Manufacturer: VANGUARD

Manufacturer part number:
VG02010B
TME Symbol:
AC-005

Specification

Manufacturer
VANGUARD
Type of transition
adapter
Connector variant
stereo
Cable/adapter structure
  • Jack 3.5mm plug
  • Jack 6,3mm socket
Gross weight3.94 g
See other products in this category: AV adapters VANGUARD,
*
VG02010B
0 in TME stock
Net price for quantities from 2 pcs - 0.50 USDGross price for quantities from 2 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs