+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC-030/MONO

Coupler; Jack 6,3mm socket,both sides; mono


Manufacturer: NINIGI

Manufacturer part number:
AC-030/MONO
TME Symbol:
AC-030/MONO

Specification

Manufacturer
NINIGI
Type of transition
coupler
Connector variant
mono
Cable/adapter structure
  • both sides
  • Jack 6,3mm socket
Gross weight9.661 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AV adapters NINIGI,
*
AC-030/MONO
239 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 5 pcs - 1.95 USDGross price for quantities from 5 pcs - 1.95 USD
Net price for quantities from 20 pcs - 1.42 USDGross price for quantities from 20 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs