+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC-STC

Tip cleaner; Features: brush diameter 25 mm; 140x85x100mm; ESD


Manufacturer: METCAL

Manufacturer part number:
AC-STC
TME Symbol:
AC-STC

Specification

Manufacturer
METCAL
Type of Soldering accessories
tip cleaner
Soldering equipment features
brush diameter 25 mm
Body dimensions
140x85x100mm
Kit contents
2 rotating brushes
Version
ESD
Connectors for the country
Europe, Great Britain
Operating temperature
10...40°C
Supply voltage
  • 24V DC
Gross weight1.0782 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Sponges & tip cleaners METCAL,
*
AC-STC
0 in TME stock
Net price for quantities from 1 pcs - 303.91 USDGross price for quantities from 1 pcs - 303.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.