+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC164127-8

Dev.kit: Microchip; Comp: AR1020,MCP1652,TFT640480-8-E; display

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AC164127-8
TME Symbol:
AC164127-8

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Components
AR1020, MCP1652, TFT640480-8-E
Kind of display used
LCD TFT 5,7"
Kind of module
display
Display resolution
640x480
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
AC164127-8
0 in TME stock
Net price for quantities from 1 pcs - 586.22 USDGross price for quantities from 1 pcs - 586.22 USD
No. of pieces (Multiplicity: 1)