+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68.9485-22

Clip-on probe; crocodile; red; 9.2mm; L: 90.2mm; Jaw capacity: 21mm


Manufacturer: STÄUBLI

Manufacturer part number:
68.9485-22
TME Symbol:
AC200-22

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
crocodile
Colour
red
Socket size
9.2mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Length
90.2mm
Jaw capacity
21mm
Dimensions
Gross weight19.9 g
See other products in this category: Test hooks STÄUBLI,
*
68.9485-22
0 in TME stock
Net price for quantities from 1 pcs - 14.31 USDGross price for quantities from 1 pcs - 14.31 USD
Net price for quantities from 3 pcs - 12.71 USDGross price for quantities from 3 pcs - 12.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.